ADI LTC2965IMS#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC2965IMS#TRPBF |
| LCSC Part # | C683873 |
| Package | MSOP-16 |
| Customer # | |
| Description | -40℃~+85℃@(TA) 1 MSOP-16 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | MSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2153 | $ 4.22 |
200+ | $ 1.6315 | $ 326.30 |
500+ | $ 1.5744 | $ 787.20 |
1,000+ | $ 1.5466 | $ 1546.60 |
Standard Packaging 2500/Full
Reel | ||