ADI LTC2965HMS#PBF
| Manufacturer | |
| Mfr. Part # | LTC2965HMS#PBF |
| LCSC Part # | C683868 |
| Package | MSOP-16 |
| Customer # | |
| Key Attributes | Micropower Single Voltage Monitor |
| Description | -40℃~+125℃@(Ta) Active Low 1 MSOP-16 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | MSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.9779 | $ 9.98 |
10+ | $ 8.5381 | $ 85.38 |
30+ | $ 7.6619 | $ 229.86 |
100+ | $ 6.9267 | $ 692.67 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$