ADI LTC2965HDD#PBF
| Manufacturer | |
| Mfr. Part # | LTC2965HDD#PBF |
| LCSC Part # | C683866 |
| Package | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | Micropower Single Voltage Monitor |
| Description | -40℃~+125℃ 1 DFN-8-EP(3x3) Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | DFN-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 25.0564 | $ 25.06 |
30+ | $ 24.133 | $ 723.99 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$