ADI LTC2950ITS8-2#TRMPBF
| Manufacturer | |
| MPN | LTC2950ITS8-2#TRMPBF |
| LCSC Part # | C683745 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Button On/Off Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 1.024s | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low | |
| Features | Manual reset input | |
| ChipType | Voltage monitor | |
| Quiescent Current | 6uA | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~26.4V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2950 is a micropower, wide input voltage range, push-button on/off controller. The device includes a push-button input with independently programmable on and off debounce times for controlling the level transition of an open-drain enable output. The device also includes a simple microprocessor interface to facilitate proper system housekeeping prior to power-down. In the event of a system fault condition, an internal KILL timer ensures proper power-down. The LTC2950 operates over a wide input voltage range of 2.7V to 26V to accommodate a wide variety of input power supplies. The very low quiescent current (typically 6μA) makes the LTC2950 ideal for battery-powered applications. The device is available in two versions to provide either positive or negative enable polarity. Package options include an 8-lead 3mm×2mm DFN or ThinSOT.
Features
- Adjustable push-button on/off timer
- Low supply current: 6μA
- Wide operating voltage range: 2.7V to 26V
- EN output (LTC2950-1) for DC/DC converter control
- EN output (LTC2950-2) for circuit breaker control
- Simple interface for graceful microprocessor shutdown
- High input voltage PB pin with internal pull-up resistor
- ±10kV ESD HBM protection on PB input
- Accurate 0.6V threshold on KILL comparator input
- Available in 8-lead 3mm×2mm DFN and ThinSOT packages
Applications
- Portable instruments
- Blade servers
- Portable customer service PDAs
- Desktop and laptop computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3682 | $ 5.37 |
| 10+ | $ 4.6318 | $ 46.32 |
| 30+ | $ 4.0875 | $ 122.63 |
| 100+ | $ 3.645 | $ 364.50 |
| 500+ | $ 3.4415 | $ 1720.75 |
| 1,000+ | $ 3.3495 | $ 3349.50 |
Standard Packaging500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



