TI SN74HC273PWR
| Manufacturer | |
| Mfr. Part # | SN74HC273PWR |
| LCSC Part # | C6837 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | OCTAL D-TYPE FLIP-FLOPS WITH CLEAR |
| Description | 2V~6V 8 1 27ns@6V,50pF TSSOP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,125
1,125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3758 | $ 1.88 |
50+ | $ 0.3115 | $ 15.58 |
150+ | $ 0.2839 | $ 42.59 |
500+ | $ 0.2495 | $ 124.75 |
2,000+ | $ 0.2225 | $ 445.00 |
4,000+ | $ 0.2133 | $ 853.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$