LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2935IDC-2#TRMPBF product image
Images for reference only

ADI LTC2935IDC-2#TRMPBFRoHS

Manufacturer
MPN
LTC2935IDC-2#TRMPBF
LCSC Part #
C683597
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
200ms Manual reset input Active Low 1V~5.5V 1 DFN-8-EP(2x2) Supervisors RoHS
Datasheetpdf iconADI LTC2935IDC-2#TRMPBF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.2346$ 7.23
10+$ 7.0655$ 70.66
30+$ 6.9533$ 208.60
100+$ 6.8411$ 684.11
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingDFN-8-EP(2x2)
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
standby current500nA
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage3.3V
Number of Voltages Monitored1

Introduction

AI Translation

The LTC2935 ultra-low power voltage monitor provides system initialization, power-fail warning and reset generation functions. Low quiescent current (500nA typical) makes the LTC2935 an ideal choice for battery-operated applications. Three binary threshold-select inputs configure one of eight integrated reset thresholds, ranging from 1.6 to 3.45V in pre-determined increments. Early warning of an impending low voltage condition is provided at the powerfail output (PFO), whose threshold is above the configured reset threshold. Supervisory circuits monitor VCC and pull RST low when VCC drops below the configured reset threshold. When VCC is rising from an under-threshold condition, an internal reset timer is started after exceeding the reset threshold by 5%. A 200ms reset timeout delays the return of the RST output to a high state. A pushbutton switch connected to the MR input is typically used to force a manual reset. Outputs RST and PFO are available with open-drain (LTC2935-1/LTC2935-3) or active pull-up (LTC2935-2/LTC2935-4) circuits. Operating temperature range is from -40°C to 85°C.

Features

AI Translation
  • 500nA Quiescent Current
  • ±1.5% (Max) Accuracy over Temperature
  • Integrated Precision Attenuators
  • Eight Pin-Selectable Reset Thresholds
  • Eight Pin-Selectable Power-Fail Thresholds
  • Early Warning Power-Fail Output
  • 200ms Reset Timeout
  • Manual Reset Input
  • Compact 8-Lead, 2mm×2mm DFN and TSOT-23 (ThinSOT) Packages

Applications

AI Translation
  • Portable Equipment
  • Battery-Powered Equipment
  • Security Systems
  • Point-of-Sale Devices
  • Wireless Systems