ADI LTC2919IMS-3.3#PBF
| Manufacturer | |
| MPN | LTC2919IMS-3.3#PBF |
| LCSC Part # | C683459 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 140ms Active Low 3 MSOP-10 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.921V | |
| Number of Voltages Monitored | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2919 is a triple/dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2919 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two adjustable inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures outputs operate reliably without false triggering. An accurate threshold at the VCC pin provides a third input supply monitor for a 2.5V, 3.3V or 5V supply. Two independent output pins indicate the status of each adjustable input. A third common output provides a configurable reset timeout that may be set by an accurate internal 200ms timer, programmed with an external capacitor, or disabled for a fast response. A three - state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2919 provides a highly versatile, precise, space - conscious, micropower solution for supply monitoring.
Features
- Two Low Voltage Adjustable Inputs (0.5V)
- Accurate UVLO Provides a Third Monitor Input
- Open - Drain RST, OUT1 and OUT2 Outputs
- Pin Selectable Input Polarity Allows Negative, UV and OV Monitoring
- Guaranteed Threshold Accuracy: ±1.5%
- 6.5V Shunt Regulator for High Voltage Operation
- Low 50µA Quiescent Current
- Buffered 1V Reference for Negative Supply Offset
- Input Glitch Rejection
- Adjustable Reset Timeout Period
- Selectable Internal Timeout Saves Components
- Outputs Guaranteed Low with VCC = 0.5V
- Space Saving 10 - Lead 3mm × 2mm DFN and MSOP Packages
- AEC - Q100 Qualified for Automotive Applications
Applications
- Desktop and Notebook Computers
- Network Servers
- Core, I/O Monitor
- Automotive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.408 | $ 3.41 |
| 200+ | $ 1.3197 | $ 263.94 |
| 500+ | $ 1.2734 | $ 636.70 |
| 1,000+ | $ 1.2503 | $ 1250.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.921V | |
| Number of Voltages Monitored | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2919 is a triple/dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2919 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two adjustable inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures outputs operate reliably without false triggering. An accurate threshold at the VCC pin provides a third input supply monitor for a 2.5V, 3.3V or 5V supply. Two independent output pins indicate the status of each adjustable input. A third common output provides a configurable reset timeout that may be set by an accurate internal 200ms timer, programmed with an external capacitor, or disabled for a fast response. A three - state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2919 provides a highly versatile, precise, space - conscious, micropower solution for supply monitoring.
Features
- Two Low Voltage Adjustable Inputs (0.5V)
- Accurate UVLO Provides a Third Monitor Input
- Open - Drain RST, OUT1 and OUT2 Outputs
- Pin Selectable Input Polarity Allows Negative, UV and OV Monitoring
- Guaranteed Threshold Accuracy: ±1.5%
- 6.5V Shunt Regulator for High Voltage Operation
- Low 50µA Quiescent Current
- Buffered 1V Reference for Negative Supply Offset
- Input Glitch Rejection
- Adjustable Reset Timeout Period
- Selectable Internal Timeout Saves Components
- Outputs Guaranteed Low with VCC = 0.5V
- Space Saving 10 - Lead 3mm × 2mm DFN and MSOP Packages
- AEC - Q100 Qualified for Automotive Applications
Applications
- Desktop and Notebook Computers
- Network Servers
- Core, I/O Monitor
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

