ADI LTC2914CDHC-1#PBF
| Manufacturer | |
| Mfr. Part # | LTC2914CDHC-1#PBF |
| LCSC Part # | C683332 |
| Package | DFN-16-EP(3x5) |
| Customer # | |
| Description | 0℃~+70℃@(TA) Active Low 4 DFN-16-EP(3x5) Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | DFN-16-EP(3x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2875 | $ 4.29 |
10+ | $ 3.6724 | $ 36.72 |
30+ | $ 3.3055 | $ 99.17 |
100+ | $ 2.9355 | $ 293.55 |
500+ | $ 2.7643 | $ 1382.15 |
1,000+ | $ 2.6872 | $ 2687.20 |
Standard Packaging 73/Full
Tube | ||