LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMP3007LSS-13 product image
Images for reference only

DIODES DMP3007LSS-13

Manufacturer
MPN
DMP3007LSS-13
LCSC Part #
C6832238
Packaging
SO-8
Customer #
Key Attributes
MOSFET 30V 17A SO-8
DatasheetDIODES DMP3007LSS-13
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6143$ 0.61
10+$ 0.5999$ 6.00
30+$ 0.5904$ 17.71
100+$ 0.5824$ 58.24
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingSO-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)606pF
Current - Continuous Drain(Id)17A
Ciss-Input Capacitance2.826nF
Pd - Power Dissipation2.1W
Reverse Transfer Capacitance (Crss)305pF
RDS(on)4.1mΩ@10V
Number1 P-Channel
Gate Charge(Qg)64.2nC@10V
Gate Threshold Voltage (Vgs(th))2.8V

Introduction

AI Translation

This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed
  • ESD protection on gate
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "Green" device

Applications

AI Translation
  • Backlighting
  • Power management
  • DC-DC converter

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NCE30P25SNCESimilarSOP-81,458$ 0.8579
CMS6679SCmosSimilarSOP-8190$0.1572 $0.1654
HSM24P03HUASHUOSimilarSOP-82,027$ 0.4969
TPC8127-TPTECH PUBLICSimilarSOP-8465$0.4681 $0.4927
TPM3019PS8-1TECH PUBLICSimilarSOP-8500$0.6178 $0.6503
View and Compare All Alternative Parts.