ADI LTC2909CTS8-2.5#TRMPBF
| Manufacturer | |
| MPN | LTC2909CTS8-2.5#TRMPBF |
| LCSC Part # | C683188 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Active Low 3 TSOT-23-8 Supervisors RoHS |
| Datasheet | ADI LTC2909CTS8-2.5#TRMPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.213V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.213V | |
| Number of Voltages Monitored | 3 |
Introduction
The LTC2909 is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2909 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part’s VCC (also 1.5% accuracy) is available for standard logic supplies. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2909 provides a highly versatile, precise, space-conscious, micropower solution for supply monitoring.
Features
- Two Low Voltage Adjustable Inputs (0.5V)
- Pin Selectable Input Polarity Allows Negative and OV Monitoring
- Guaranteed Threshold Accuracy: ±1.5%
- 6.5V Shunt Regulator for High Voltage Operation
- Low 50μA Quiescent Current
- Buffered 1V Reference for Negative Supply Offset
- Input Glitch Rejection
- Adjustable Reset Timeout Period
- Selectable Internal Timeout Saves Components
- Open-Drain RST Output
- Accurate UVLO for 2.5V, 3.3V, 5V Systems
- Ultralow Voltage Reset: VCo = 0.5V Guaranteed
- Space Saving 8-Lead TSOT-23 and 3mm×2mm DFN Packages
Applications
- Desktop and Notebook Computers
- Handheld Devices
- Network Servers
- Core, I/O Monitor
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.863 | $ 6.86 |
| 10+ | $ 6.6914 | $ 66.91 |
| 30+ | $ 6.577 | $ 197.31 |
| 100+ | $ 6.461 | $ 646.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.213V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.213V | |
| Number of Voltages Monitored | 3 |
Introduction
The LTC2909 is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2909 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part’s VCC (also 1.5% accuracy) is available for standard logic supplies. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2909 provides a highly versatile, precise, space-conscious, micropower solution for supply monitoring.
Features
- Two Low Voltage Adjustable Inputs (0.5V)
- Pin Selectable Input Polarity Allows Negative and OV Monitoring
- Guaranteed Threshold Accuracy: ±1.5%
- 6.5V Shunt Regulator for High Voltage Operation
- Low 50μA Quiescent Current
- Buffered 1V Reference for Negative Supply Offset
- Input Glitch Rejection
- Adjustable Reset Timeout Period
- Selectable Internal Timeout Saves Components
- Open-Drain RST Output
- Accurate UVLO for 2.5V, 3.3V, 5V Systems
- Ultralow Voltage Reset: VCo = 0.5V Guaranteed
- Space Saving 8-Lead TSOT-23 and 3mm×2mm DFN Packages
Applications
- Desktop and Notebook Computers
- Handheld Devices
- Network Servers
- Core, I/O Monitor
- Automotive
C683188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

