ADI LTC2907ITS8#TRMPBF
| Manufacturer | |
| MPN | LTC2907ITS8#TRMPBF |
| LCSC Part # | C683156 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 140ms Active Low 2 TSOT-23-8 Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V;3.3V;5V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 140ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V;3.3V;5V | |
| Number of Voltages Monitored | 2 |
Introduction
The LTC2906 and LTC2907 are dual supply monitors intended for systems with multiple supply voltages. The dual supply monitors have a common reset output with delay (200ms for the LTC2906 and adjustable using an external capacitor for the LTC2907). These products provide a precise, space-conscious and micropower solution for supply monitoring. The LTC2906/LTC2907 feature a tight 1.5% threshold accuracy over the whole operating temperature range and glitch immunity to ensure reliable reset operation without false triggering. The open drain RST output state is guaranteed to be in the correct state for V1 and/or VCC down to 1V. The LTC2906/LTC2907 also feature one adjustable input with a nominal threshold level at 0.5V, another input with three possible input threshold levels, and three supply tolerances for possible margining. These features provide versatility for any kind of system requiring dual supply monitors. Two three-state input pins program the threshold and tolerance level without requiring any external components.
Features
- Monitors Two Inputs Simultaneously
- Three Threshold Selections for 5V, 3.3V or 2.5V Supplies
- Low Voltage Adjustable Input (0.5V)
- Three Supply Tolerances (5%, 7.5%, 10%)
- Guaranteed Threshold Accuracy: ±1.5% of Monitored Voltage Over Temperature
- Internal VCC Auto Select
- Power Supply Glitch Immunity
- 200ms Reset Time Delay (LTC2906 Only)
- Adjustable Reset Time Delay (LTC2907 Only)
- Open Drain RST Output
- Guaranteed RST for V1 ≥ 1V or VCC ≥ 1V
- Low Profile (1mm) SOT-23 (ThinSOT) and Plastic (3mm×2mm) DFN Packages
Applications
- Desktop and Notebook Computers
- Handheld Devices
- Network Servers
- Core, I/O Monitor
- Dual Supply Monitor with Adjustable Tolerance (2.5V, 0.8V)
- Supply Selection Programming
- Tolerance Programming
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3528 | $ 7.35 |
| 10+ | $ 7.1851 | $ 71.85 |
| 30+ | $ 7.0727 | $ 212.18 |
| 100+ | $ 6.9603 | $ 696.03 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V;3.3V;5V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Reset Timeout | 140ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V;3.3V;5V | |
| Number of Voltages Monitored | 2 |
Introduction
The LTC2906 and LTC2907 are dual supply monitors intended for systems with multiple supply voltages. The dual supply monitors have a common reset output with delay (200ms for the LTC2906 and adjustable using an external capacitor for the LTC2907). These products provide a precise, space-conscious and micropower solution for supply monitoring. The LTC2906/LTC2907 feature a tight 1.5% threshold accuracy over the whole operating temperature range and glitch immunity to ensure reliable reset operation without false triggering. The open drain RST output state is guaranteed to be in the correct state for V1 and/or VCC down to 1V. The LTC2906/LTC2907 also feature one adjustable input with a nominal threshold level at 0.5V, another input with three possible input threshold levels, and three supply tolerances for possible margining. These features provide versatility for any kind of system requiring dual supply monitors. Two three-state input pins program the threshold and tolerance level without requiring any external components.
Features
- Monitors Two Inputs Simultaneously
- Three Threshold Selections for 5V, 3.3V or 2.5V Supplies
- Low Voltage Adjustable Input (0.5V)
- Three Supply Tolerances (5%, 7.5%, 10%)
- Guaranteed Threshold Accuracy: ±1.5% of Monitored Voltage Over Temperature
- Internal VCC Auto Select
- Power Supply Glitch Immunity
- 200ms Reset Time Delay (LTC2906 Only)
- Adjustable Reset Time Delay (LTC2907 Only)
- Open Drain RST Output
- Guaranteed RST for V1 ≥ 1V or VCC ≥ 1V
- Low Profile (1mm) SOT-23 (ThinSOT) and Plastic (3mm×2mm) DFN Packages
Applications
- Desktop and Notebook Computers
- Handheld Devices
- Network Servers
- Core, I/O Monitor
- Dual Supply Monitor with Adjustable Tolerance (2.5V, 0.8V)
- Supply Selection Programming
- Tolerance Programming
C683156 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



