TI SN74HC175DR
| Manufacturer | |
| MPN | SN74HC175DR |
| LCSC Part # | C6829 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | QUADRUPLED-TYPE FLIP-FLOPS WITH CLEAR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 21ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 26ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Operating Voltage Range of δ₂V for all cases to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80 - μA Max ICC
- Contain Four Flip - Flops With Double - Rail Outputs
- Typical propagation delay time = 13 ns
- ±4 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Applications
AI Translation
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
In-Stock: 734
734 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3909 | $ 0.39 |
| 10+ | $ 0.3078 | $ 3.08 |
| 30+ | $ 0.272 | $ 8.16 |
| 100+ | $ 0.228 | $ 22.80 |
| 500+ | $ 0.1857 | $ 92.85 |
| 1,000+ | $ 0.1743 | $ 174.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 21ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 26ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Operating Voltage Range of δ₂V for all cases to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80 - μA Max ICC
- Contain Four Flip - Flops With Double - Rail Outputs
- Typical propagation delay time = 13 ns
- ±4 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Applications
AI Translation
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



