ADI LTC2861CGN#PBF
| Manufacturer | |
| MPN | LTC2861CGN#PBF |
| LCSC Part # | C682884 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 20Mbps RS485 transceiver with switchable termination resistors |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Enable shutdown;Fail-safe;Overcurrent Protection;Internal termination resistor;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Enable shutdown;Fail-safe;Overcurrent Protection;Internal termination resistor;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Introduction
The LTC2859 and LTC2861 are low power, 20Mbps RS485/422 transceivers operating on 5V supplies. The receiver includes a logic-selectable 120Ω termination, one-eighth unit load supporting up to 256 nodes per bus (C-, I-grades), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver features a logic-selectable low-EMI 250kbps operating mode, and maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. Enhanced ESD protection allows the LTC2859 and LTC2861 to withstand ±15KV (human body model) on the transceiver interface pins without latchup or damage.
Features
- Integrated, Logic-Selectable 120Ω Termination Resistor
- 20Mbps Max Data Rate
- No Damage or Latchup to ESD: ±15kV HBM
- High Input Impedance Supports 256 Nodes (C-, I-Grades)
- Operation Up to 105°C (LTC2859H)
- 250kbps Low-EMI Mode
- Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
- Current Limited Drivers and Thermal Shutdown
- Delayed Micropower Shutdown (5µA Max)
- Power Up/Down Glitch-Free Driver Outputs
- Low Operating Current (900µA Max in Receive Mode)
- Meets All TIA/EIA-485-A Specifications
- Available in 10-Pin 3mm × 3mm DFN, 12-Pin 4mm×3mm DFN and 16-Pin SSOP Packages
Applications
- Low Power RS485/RS422 Transceiver
- Level Translator
- Backplane Transceiver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7797 | $ 7.78 |
| 10+ | $ 7.5974 | $ 75.97 |
| 30+ | $ 7.4753 | $ 224.26 |
| 100+ | $ 7.3532 | $ 735.32 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Enable shutdown;Fail-safe;Overcurrent Protection;Internal termination resistor;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Enable shutdown;Fail-safe;Overcurrent Protection;Internal termination resistor;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Introduction
The LTC2859 and LTC2861 are low power, 20Mbps RS485/422 transceivers operating on 5V supplies. The receiver includes a logic-selectable 120Ω termination, one-eighth unit load supporting up to 256 nodes per bus (C-, I-grades), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver features a logic-selectable low-EMI 250kbps operating mode, and maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. Enhanced ESD protection allows the LTC2859 and LTC2861 to withstand ±15KV (human body model) on the transceiver interface pins without latchup or damage.
Features
- Integrated, Logic-Selectable 120Ω Termination Resistor
- 20Mbps Max Data Rate
- No Damage or Latchup to ESD: ±15kV HBM
- High Input Impedance Supports 256 Nodes (C-, I-Grades)
- Operation Up to 105°C (LTC2859H)
- 250kbps Low-EMI Mode
- Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
- Current Limited Drivers and Thermal Shutdown
- Delayed Micropower Shutdown (5µA Max)
- Power Up/Down Glitch-Free Driver Outputs
- Low Operating Current (900µA Max in Receive Mode)
- Meets All TIA/EIA-485-A Specifications
- Available in 10-Pin 3mm × 3mm DFN, 12-Pin 4mm×3mm DFN and 16-Pin SSOP Packages
Applications
- Low Power RS485/RS422 Transceiver
- Level Translator
- Backplane Transceiver
C682884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

