LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI LTC2855IDE#PBF product image
Images for reference only

ADI LTC2855IDE#PBFRoHS

Manufacturer
MPN
LTC2855IDE#PBF
LCSC Part #
C682801
Packaging
DFN-12-EP(3x4)
Customer #
Key Attributes
3.3V 20Mbps RS485/RS422 Transceivers with Integrated Switchable Termination
Datasheetpdf iconADI LTC2855IDE#PBF
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2296$ 8.7682$ 8.77
10+$ 7.9526$ 7.5550$ 75.55
30+$ 7.1753$ 6.8166$ 204.50
100+$ 6.523$ 6.1969$ 619.69
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingDFN-12-EP(3x4)
Voltage - Supply3.3V
TypeTransceiver
Data Rate20Mbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesTx/Rx enable;Enable shutdown;Fail-safe;Overcurrent Protection;Internal termination resistor;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current370uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging91
Sales UnitPiece

Introduction

AI Translation

The LTC2854 and LTC2855 are low power, 20Mbps RS485/RS422 transceivers operating on 3.3V supplies. The receiver includes a logic-selectable 120Ω termination, one-eighth unit load supporting up to 256 nodes per bus (C-, I-Grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. Enhanced ESD protection allows the LTC2854 to withstand ±25kV (human body model) and the LTC2855 to withstand ±15kV on the transceiver interface pins without latchup or damage.

Features

AI Translation
  • Integrated, Logic-Selectable 120Ω Termination Resistor
  • 3.3V Supply Voltage
  • 20Mbps Maximum Data Rate
  • No Damage or Latchup Up to ±25kW HBM
  • High Input Impedance Supports 256 Nodes (C-, I‑Grade)
  • Operation Up to 125°C (H-Grade)
  • Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
  • Current Limited Drivers and Thermal Shutdown
  • Delayed Micropower Shutdown: 5µA Maximum (C-, I-Grade)
  • Power Up/Down Glitch-Free Driver Outputs
  • Low Operating Current: 370µA Typical in Receive Mode
  • Compatible with TIA/EIA-485-A Specifications
  • Available in 10-Pin 3mm × 3mm DFN, 12-Pin 4mm×3mm DFN and 16-Pin SSOP Packages

Applications

AI Translation
  • Low Power RS485/RS422 Transceiver
  • Level Translator
  • Backplane Transceiver