TT Electronics 72PR250KLFTB
| Manufacturer | |
| MPN | 72PR250KLFTB |
| LCSC Part # | C6827047 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 250kΩ 500mW Through Hole |
| Datasheet | TT Electronics 72PR250KLFTB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 250kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 250kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5206 | $ 3.52 |
| 200+ | $ 1.4049 | $ 280.98 |
| 500+ | $ 1.3579 | $ 678.95 |
| 1,000+ | $ 1.3352 | $ 1335.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 250kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 250kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386P-1-254LF | BOURNS | Through Hole | 29 | $ 2.1861 | ||
| 3329H-1-254LF | BOURNS | Through Hole | 0 | $ 2.7211 | ||
| 3362X-1-254 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386C-1-254LF | BOURNS | Through Hole | 0 | $ 2.3775 | ||
| 3386T-1-254 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3362F-1-254LF | BOURNS | Through Hole | 0 | $ 2.6414 | ||
| 3362M-1-254LF | BOURNS | Through Hole | 0 | $ 1.3892 | ||
| 3362P-1-254 | BOURNS | Through Hole | 0 | $ 1.7582 | ||
| 3362X-1-254LF | BOURNS | Through Hole | 0 | $ 1.6812 | ||
| 3386G-1-254LF | BOURNS | Through Hole | 0 | $ 2.3715 | ||
| 3386H-1-254 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3362P-1-254LF | BOURNS | Through Hole | 0 | $ 0.9477 | ||
| 3386H-EY5-254 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3386T-1-254LF | BOURNS | Through Hole | 0 | $ 1.9529 | ||
| 3362R-1-254 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3362W-1-254 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 72PMR250KLF | TT Electronics | Through Hole | 0 | $ 3.0807 | ||
| 72RWR250KLF | TT Electronics | Through Hole | 0 | $ 5.516 | ||
| 72XR250KLF | TT Electronics | Through Hole | 0 | $ 3.1276 | ||
| 72XR250KLFTB | TT Electronics | Through Hole | 0 | $ 3.2246 |

