LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Pomona Electronics 72973 product image
Images for reference only

Pomona Electronics 72973

Manufacturer
MPN
72973
LCSC Part #
C6826970
Packaging
-
Customer #
Key Attributes
Connector 18GHz -65℃~+165℃ 50Ω Coaxial Connector (RF) Adapters RoHS
DatasheetPomona Electronics 72973
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.5445$ 56.54
200+$ 22.5613$ 4512.26
500+$ 21.8074$ 10903.70
1,000+$ 21.436$ 21436.00
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerPomona Electronics
Packaging-
Connector TypeConnector
Frequency18GHz
Operating Temperature Range-65℃~+165℃
Impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.