LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
ADI LTC2802CDE#TRPBF product image
Images for reference only

ADI LTC2802CDE#TRPBFRoHS

Manufacturer
MPN
LTC2802CDE#TRPBF
LCSC Part #
C682691
Packaging
DFN-12-EP(3x4)
Customer #
Key Attributes
1.8V to 5.5V RS-232 Single/Dual Transceiver
Datasheetpdf iconADI LTC2802CDE#TRPBF
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6387$ 5.4132$ 5.41
10+$ 4.8436$ 4.6499$ 46.50
30+$ 4.3698$ 4.1951$ 125.85
100+$ 3.8911$ 3.7355$ 373.55
500+$ 3.6704$ 3.5236$ 1761.80
1,000+$ 3.5715$ 3.4287$ 3428.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingDFN-12-EP(3x4)
TypeTransceiver
Voltage - Supply1.8V~5.5V
Data Rate1Mbps
Operating Temperature0℃~+70℃
ESD Protect±10kV
charge pumpYes
Number of Drivers1
FeaturesAutomatic level shifting;Short-Circuit Protection;Low-power mode
Number of Receivers1
Quiescent Supply Current2.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC2801/LTC2802/LTC2803/LTC2804 are single and dual RS-232 transceivers in narrow SSOP and chip-scale DFN packages. All operate over a supply range of 1.8 to 5.5V, which permits operation directly from two alkaline, NiCd or NiMH cells. An integrated DC-to-DC converter generates power supplies for driving RS-232 levels. A logic supply pin allows easy interfacing with different logic levels independent of the DC-DC supply. These parts are compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. To extend battery life, receivers can be kept active, operating at reduced speed, with only 15µA current. In shutdown mode, current is further reduced to 1µA.

Features

AI Translation
  • 1.8V to 5.5V Supply Voltage
  • Single and Dual Transceivers
  • High-Speed Operation 1Mbps for 250pF/3kΩ Load (LTC2802, LTC2804) 250kbps for 1nF/3kΩ Load 100kbps for 2.5nF/3kΩ TIA/EIA-232-F Load
  • Low-Power 1µA Shutdown and 15µA Receivers Active Modes
  • No Damage or Latchup to ±10kV ESD on RS-232 Interface
  • Logic Supply Pin for Easy Level-Shifting to UART or Microprocessor
  • Low-Latency Output Enable Allows Line Sharing and Half-Duplex Operation
  • True RS-232 Compliant Output Levels
  • Small Footprint: LTC2801/LTC2802 4mm × 3mm DFN Package LTC2803/LTC2804 Narrow SSOP-16 and 5mm × 3mm DFN Packages

Applications

AI Translation
  • Battery-Powered Systems
  • Computers and Consumer Electronics
  • Diagnostic Ports