ADI LTC2753ACUK-16#PBF
| Manufacturer | |
| MPN | LTC2753ACUK-16#PBF |
| LCSC Part # | C682627 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | LTC2753 Dual Current Output 12/14/16bit SoftSpan DACs with Parallel I/O |
| Datasheet | ADI LTC2753ACUK-16#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-48-EP(7x7) | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | 500nA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 16;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-48-EP(7x7) | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | 500nA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 16;- | |
| Interface Type | Parallel |
Introduction
The LTC2753 is a family of dual 12-, 14-, and 16-bit multiplying parallel-input, current-output DACs. These DACs operate from a single 2.7V to 5.5V supply and are all guaranteed monotonic over temperature. The LTC2753A-16 provides 16-bit performance (±1LSB INL and DNL) over temperature without any adjustments. These SoftSpan DACs offer six output ranges—two unipolar and four bipolar—that can be programmed through the parallel interface, or pinstrapped for operation in a single range. The LTC2753 DACs use a bidirectional input/output parallel interface that allows readback of any on-chip register. A power-on reset circuit resets the DAC outputs to 0V when power is initially applied. A logic low on the CLR pin asynchronously clears the DACs to 0V in any output range. The parts are specified over commercial and industrial temperature ranges.
Features
- Six Programmable Output Ranges Unipolar: 0V to 5V, 0V to 10V Bipolar: ±5V, ±10V, ±2.5V, -2.5V to 7.5V
- Maximum 16-Bit INL Error: ±1LSB over Temperature
- Low 1μA (Maximum) Supply Current
- Guaranteed Monotonic over Temperature
- Low Glitch Impulse 1nV•s
- 2.7V to 5.5V Single Supply Operation
- 2μs Settling Time to ±1 LSB
- Parallel Interface with Readback of All Registers
- Asynchronous CLR Pin Clears DAC Outputs to 0V in Any Output Range
- Power-On Reset to 0V
- 48-Pin 7mm × 7mm QFN Package
Applications
- High Resolution Offset and Gain Adjustment
- Process Control and Industrial Automation
- Automatic Test Equipment
- Data Acquisition Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.8305 | $ 19.83 |
| 200+ | $ 7.6742 | $ 1534.84 |
| 500+ | $ 7.4041 | $ 3702.05 |
| 1,000+ | $ 7.2713 | $ 7271.30 |
Standard Packaging52/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-48-EP(7x7) | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | 500nA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 16;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-48-EP(7x7) | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | 500nA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 16;- | |
| Interface Type | Parallel |
Introduction
The LTC2753 is a family of dual 12-, 14-, and 16-bit multiplying parallel-input, current-output DACs. These DACs operate from a single 2.7V to 5.5V supply and are all guaranteed monotonic over temperature. The LTC2753A-16 provides 16-bit performance (±1LSB INL and DNL) over temperature without any adjustments. These SoftSpan DACs offer six output ranges—two unipolar and four bipolar—that can be programmed through the parallel interface, or pinstrapped for operation in a single range. The LTC2753 DACs use a bidirectional input/output parallel interface that allows readback of any on-chip register. A power-on reset circuit resets the DAC outputs to 0V when power is initially applied. A logic low on the CLR pin asynchronously clears the DACs to 0V in any output range. The parts are specified over commercial and industrial temperature ranges.
Features
- Six Programmable Output Ranges Unipolar: 0V to 5V, 0V to 10V Bipolar: ±5V, ±10V, ±2.5V, -2.5V to 7.5V
- Maximum 16-Bit INL Error: ±1LSB over Temperature
- Low 1μA (Maximum) Supply Current
- Guaranteed Monotonic over Temperature
- Low Glitch Impulse 1nV•s
- 2.7V to 5.5V Single Supply Operation
- 2μs Settling Time to ±1 LSB
- Parallel Interface with Readback of All Registers
- Asynchronous CLR Pin Clears DAC Outputs to 0V in Any Output Range
- Power-On Reset to 0V
- 48-Pin 7mm × 7mm QFN Package
Applications
- High Resolution Offset and Gain Adjustment
- Process Control and Industrial Automation
- Automatic Test Equipment
- Data Acquisition Systems
C682627 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2753BIUK-16#PBF | ADI | QFN-48-EP(7x7) | 1 | $ 32.8183 | ||
| LTC2753ACUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 18.1574 | ||
| LTC2753BCUK-16#PBF | ADI | QFN-48-EP(7x7) | 0 | $ 18.9924 | ||
| LTC2753BCUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 15.9811 | ||
| LTC2753AIUK-16#PBF | ADI | QFN-48-EP(7x7) | 0 | $ 21.7336 | ||
| LTC2753AIUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 21.7336 | ||
| LTC2753BIUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 19.1422 |

