NTE Electronics 69-DIM2
| Manufacturer | |
| MPN | 69-DIM2 |
| LCSC Part # | C6826194 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 69−DIM2 rotary dimmer is a controller that enables stepless brightness adjustment for single-color LED strip lights. The device allows users to adjust lighting brightness to the desired level by rotating the knob.
Features
AI Translation
- Operating Temperature: −4°F to +140°F (−20°C to +60°C)
- Supply Voltage: 12VDC
- Output: 1 channel
- Rated Load Current: less than 8A
- Standby Power Consumption: less than 1W
- Output Power: 5V (less than 40W), 12V (less than 96W), 24V (less than 192W)
- Net Weight: 3 oz (85 g)
- Gross Weight: 3.9 oz (110 g)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.6517 | $ 26.65 |
| 200+ | $ 10.6344 | $ 2126.88 |
| 500+ | $ 10.2797 | $ 5139.85 |
| 1,000+ | $ 10.1039 | $ 10103.90 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 69−DIM2 rotary dimmer is a controller that enables stepless brightness adjustment for single-color LED strip lights. The device allows users to adjust lighting brightness to the desired level by rotating the knob.
Features
AI Translation
- Operating Temperature: −4°F to +140°F (−20°C to +60°C)
- Supply Voltage: 12VDC
- Output: 1 channel
- Rated Load Current: less than 8A
- Standby Power Consumption: less than 1W
- Output Power: 5V (less than 40W), 12V (less than 96W), 24V (less than 192W)
- Net Weight: 3 oz (85 g)
- Gross Weight: 3.9 oz (110 g)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

