BOURNS SRR0908-3R9ML
| Manufacturer | |
| MPN | SRR0908-3R9ML |
| LCSC Part # | C6824591 |
| Packaging | SMD-8P,10x9.5mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 4.4A 21mΩ SMD-8P,10x9.5mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD-8P,10x9.5mm | |
| Current Rating | 4.4A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 6.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD-8P,10x9.5mm | |
| Current Rating | 4.4A |
| Type | Description | |
|---|---|---|
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 6.6A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9263 | $ 1.93 |
| 200+ | $ 0.7684 | $ 153.68 |
| 400+ | $ 0.7426 | $ 297.04 |
| 800+ | $ 0.7305 | $ 584.40 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD-8P,10x9.5mm | |
| Current Rating | 4.4A | |
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 6.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD-8P,10x9.5mm | |
| Current Rating | 4.4A |
| Type | Description | |
|---|---|---|
| Inductance | 3.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 6.6A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSPHAQ127-3R9M | PROD Tech | SMD,12x12mm | 65 | $0.2229 $0.2346 | ||
| B82477P4392M | TDK | SMD,12.5x12.5mm | 1 | $ 1.134 | ||
| SDR1006-3R9ML | BOURNS | SMD,9.8x9.8mm | 0 | $ 0.497 | ||
| DR124-3R9-R | EATON | SMD,12.5x12.5mm | 0 | $ 0.3748 | ||
| CDRH124NP-3R9MC | Sumida | SMD-4P,12x12mm | 0 | $ 0.4853 | ||
| B82477G4392M000 | TDK | - | 0 | $ 0.4185 | ||
| PM5022H-3R9M-RC | BOURNS | SMD,15x22mm | 0 | $ 0.732 | ||
| SDR2207-3R9ML | BOURNS | SMD,22x15mm | 0 | $ 1.1606 | ||
| AX02-303R9 | Triad Magnetics | SMD,15x13.3mm | 0 | $ 2.3698 | ||
| AMPLA1004S-3R9MT | ABRACON | SMD,10x11mm | 0 | $ 0.9894 |

