TI SN74HC157DR
| Manufacturer | |
| MPN | SN74HC157DR |
| LCSC Part # | C6823 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These data selectors/multiplexers contain inverters and drivers to supply full data selection to the four output gates. A separate strobe overline{G} input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The 'HC157 devices present true data.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80 μA Max Icc
- Typical tpd = 11 ns
- ±6 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
In-Stock: 2,474
2,474 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5537 | $ 0.55 |
| 10+ | $ 0.4381 | $ 4.38 |
| 30+ | $ 0.3893 | $ 11.68 |
| 100+ | $ 0.3274 | $ 32.74 |
| 500+ | $ 0.2997 | $ 149.85 |
| 1,000+ | $ 0.2639 | $ 263.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These data selectors/multiplexers contain inverters and drivers to supply full data selection to the four output gates. A separate strobe overline{G} input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The 'HC157 devices present true data.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80 μA Max Icc
- Typical tpd = 11 ns
- ±6 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


