LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A4701RGWT product image
  • TPS7A4701RGWT thumbnail 1
  • TPS7A4701RGWT thumbnail 2
  • TPS7A4701RGWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A4701RGWTRoHS

Manufacturer
MPN
TPS7A4701RGWT
LCSC Part #
C68214
Packaging
VQFN-20-EP(5x5)
Customer #
Key Attributes
1A, 36V, low noise, high PSRR, low dropout voltage regulator with enable function
Datasheetpdf iconTI TPS7A4701RGWT
In-Stock: 181
181 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2518$ 3.25
10+$ 2.8023$ 28.02
30+$ 2.5346$ 76.04
250+$ 2.2636$ 565.90
500+$ 2.1387$ 1069.35
1,000+$ 2.0819$ 2081.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVQFN-20-EP(5x5)
Output Voltage1.4V~34V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)6.1mA
Output ConfigurationPositive
Operating Voltage35V
Output Current1A
Output TypeAdjustable
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Noise bypass terminal

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TPS7A47 is a positive voltage (+36V) ultra-low noise (4µVRMS) LDO linear regulator family capable of supplying 1A load current. Users can program the TPS7A4700 output voltage (up to 20.5V) through PCB layout and routing without external resistors or feed-forward capacitors, reducing total component count. For the TPS7A4701, the output voltage can be programmed via PCB layout (up to 20.5V) or adjusted using external feedback resistors (up to 34V). The TPS7A47 is designed with bipolar technology, primarily targeting high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximizing system performance. This makes it an ideal choice for high-performance analog circuitry in power op-amps, ADCs, DACs, and other demanding applications such as medical, RF, and test and measurement. In addition, the TPS7A47 LDO is well suited for post-DC/DC converter regulation, filtering the inherent output voltage ripple from DC/DC switching conversion to maximize system performance in sensitive instrumentation, test and measurement, audio, and RF applications.

Features

AI Translation
  • Input voltage range: +3V to +36V
  • Output voltage noise: 4µVRMS (10Hz, 100Hz)
  • Power supply ripple rejection: 82dB (100Hz) ≥ 55dB (10Hz, 10MHz)
  • Two output voltage modes:
    • ANY-OUT™ version (user-adjustable output via PCB layout and routing): no external feedback resistors or feed-forward capacitors required; output voltage range: +1.4V to +20.5V
    • Adjustable version (TPS7A4701 only): output voltage range: +1.4V to +34V
  • Output current: 1A
  • Dropout voltage: 307mV at 1A
  • Enable pin compatible with CMOS logic levels
  • Integrated fixed current limiting and thermal shutdown
  • High-performance thermal package: 5mm×5mm QFN
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Voltage-Controlled Oscillator (VCO)
  • Frequency Synthesizers
  • Test and Measurement
  • Instrumentation, Medical, and Audio
  • RX, TX, and PA Circuits
  • Power Rails for Op-Amps, DACs, ADCs, and Other High-Precision Analog Circuits
  • Post DC/DC Converter Regulation and Ripple Filtering
  • Base Stations and Telecom Infrastructure
  • +12V and +24V Industrial Bus