LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL SPBW06F-12 product image
  • SPBW06F-12 thumbnail 1
  • SPBW06F-12 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V InputRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
SPBW06F-12
LCSC Part #
C6818838
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconMEAN WELL SPBW06F-12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.655$ 7.66
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - Board Mount/DC DC Converters
ManufacturerMEAN WELL
Packaging-

Introduction

AI Translation

SPBW06 and DPBW06 series are 6W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40~+85°C, 1.5KVDC I/P-O/P isolation voltage, continuous-mode short circuit protection, etc. The models account for different input voltage 9~36v and 18~75V 4:1 wide input range, and various output voltage, 3.3V/5V/12V/15V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for all kinds of systems, Such as industrial control, telecommunication field, distributed power architecture, and so on.

Features

AI Translation
  • SIP8 package with industry standard pinout
  • 4:1 ultrawide input range
  • Operating temperature range -40~+85°C
  • No minimum load required
  • High efficiency up to 89%
  • Protections: Short circuit (Continuous) / Overload
  • 1.5KVDC I/O isolation
  • Remote ON/OFF control

Applications

AI Translation
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch