API Delevan SP1210R-272G
| Manufacturer | |
| MPN | SP1210R-272G |
| LCSC Part # | C6818753 |
| Packaging | SMD,3.5x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.7uH 305mΩ SMD,3.5x2.7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Inductance | 2.7uH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 305mΩ | |
| Current - Saturation(Isat) | 784mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Inductance | 2.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 305mΩ | |
| Current - Saturation(Isat) | 784mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6597 | $ 14.66 |
| 200+ | $ 5.8497 | $ 1169.94 |
| 650+ | $ 5.654 | $ 3675.10 |
| 1,300+ | $ 5.5578 | $ 7225.14 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Inductance | 2.7uH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 305mΩ | |
| Current - Saturation(Isat) | 784mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Inductance | 2.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 305mΩ | |
| Current - Saturation(Isat) | 784mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

