API Delevan SP1008R-223K
| Manufacturer | |
| MPN | SP1008R-223K |
| LCSC Part # | C6818662 |
| Packaging | SMD,2.7x2.4mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 168mA 4.02Ω SMD,2.7x2.4mm |
| Datasheet | API Delevan SP1008R-223K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.7x2.4mm | |
| Current Rating | 168mA | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.02Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.7x2.4mm | |
| Current Rating | 168mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.02Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8537 | $ 9.85 |
| 200+ | $ 3.9317 | $ 786.34 |
| 500+ | $ 3.8015 | $ 1900.75 |
| 1,000+ | $ 3.7365 | $ 3736.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.7x2.4mm | |
| Current Rating | 168mA | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.02Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.7x2.4mm | |
| Current Rating | 168mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.02Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

