TI SN74HC138DR
| Manufacturer | |
| Mfr. Part # | SN74HC138DR |
| LCSC Part # | C6818 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS |
| Description | 3/8 2V~6V 80uA 31ns@6V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
48,795
48,795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2464 | $ 1.23 |
50+ | $ 0.1946 | $ 9.73 |
150+ | $ 0.1724 | $ 25.86 |
500+ | $ 0.1447 | $ 72.35 |
2,500+ | $ 0.1324 | $ 331.00 |
5,000+ | $ 0.1249 | $ 624.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$