BOURNS SM453229A-381N7Y
| Manufacturer | |
| MPN | SM453229A-381N7Y |
| LCSC Part # | C6816862 |
| Packaging | SMD,4.7x3.3mm |
| Customer # | |
| Key Attributes | LAN XFMR 1:1 380uH |
| Datasheet | BOURNS SM453229A-381N7Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.7x3.3mm | |
| Turns Ratio | 1:1 | |
| rate | 10/100/1000 Base-T | |
| Inductance | 380uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.7x3.3mm | |
| Turns Ratio | 1:1 |
| Type | Description | |
|---|---|---|
| rate | 10/100/1000 Base-T | |
| Inductance | 380uH | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 204
204 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0036 | $ 1.00 |
| 10+ | $ 0.8216 | $ 8.22 |
| 30+ | $ 0.7232 | $ 21.70 |
| 100+ | $ 0.6101 | $ 61.01 |
| 500+ | $ 0.5592 | $ 279.60 |
| 1,000+ | $ 0.5379 | $ 537.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.7x3.3mm | |
| Turns Ratio | 1:1 | |
| rate | 10/100/1000 Base-T | |
| Inductance | 380uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.7x3.3mm | |
| Turns Ratio | 1:1 |
| Type | Description | |
|---|---|---|
| rate | 10/100/1000 Base-T | |
| Inductance | 380uH | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C6816862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



