ADI LTC2634IMSE-LZ8#PBF
| Producent | |
| Nr części prod. | LTC2634IMSE-LZ8#PBF |
| Nr LCSC | C681621 |
| Opak. | MSOP-10-EP |
| Numer Klienta | |
| Klucz. cechy | 3.3us 2.7V~5.5V 0.5LSB 8 MSOP-10-EP Digital to Analog Converters (DAC) RoHS |
| Karta Katalogowa | ADI LTC2634IMSE-LZ8#PBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | ADI | |
| Opak. | MSOP-10-EP | |
| Settling Time | 3.3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Power-on reset;Power-down mode;Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI;MICROWIRE |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | ADI | |
| Opak. | MSOP-10-EP | |
| Settling Time | 3.3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Typ | Opis | |
|---|---|---|
| Function | Built-in reference source;Power-on reset;Power-down mode;Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI;MICROWIRE |
Opis
The LTC2634 is a family of quad 12-, 10- and 8-bit voltage output DACs with an integrated, high accuracy, low drift 10ppm/°C reference in 16-lead QFN and 10-lead MSOP packages. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2634-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2634-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage.
These DACs communicate via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. Serial data output (SDO), a hardware clear (CLR), and an asynchronous DAC update (LDAC) capability are available in the QFN package. The LTC2634 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Funkcje
- AEC-Q100 Qualified for Automotive Applications
- Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2634-L) 4.096V Full-Scale 10ppm/°C (LTC2634-H)
- Maximum INL Error: ±2.5 LSB (LTC2634-12)
- Low Noise: 0.75mVP-P 0.1Hz to 200KHz
- Guaranteed Monotonic over -40°C to 125°C Temperature Range
- Selectable Internal or External Reference
- 2.7V to 5.5V Supply Range (LTC2634-L)
- Ultralow Crosstalk Between DACs (2.4nV•s)
- Low Power: 0.6mA at 3V
- Power-On Reset to Zero-Scale/Mid-Scale
- Double Buffered Data Latches
- Tiny 16-Lead 3mm × 3mm QFN and 10-Lead MSOP Packages
Zastosowania
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 5.1738 | $ 5.17 |
| 200+ | $ 2.0019 | $ 400.38 |
| 500+ | $ 1.9325 | $ 966.25 |
| 1,000+ | $ 1.897 | $ 1897.00 |
Standardowa Obudowa50/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | ADI | |
| Opak. | MSOP-10-EP | |
| Settling Time | 3.3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Power-on reset;Power-down mode;Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI;MICROWIRE |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | ADI | |
| Opak. | MSOP-10-EP | |
| Settling Time | 3.3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Typ | Opis | |
|---|---|---|
| Function | Built-in reference source;Power-on reset;Power-down mode;Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI;MICROWIRE |
Opis
The LTC2634 is a family of quad 12-, 10- and 8-bit voltage output DACs with an integrated, high accuracy, low drift 10ppm/°C reference in 16-lead QFN and 10-lead MSOP packages. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2634-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2634-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage.
These DACs communicate via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. Serial data output (SDO), a hardware clear (CLR), and an asynchronous DAC update (LDAC) capability are available in the QFN package. The LTC2634 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Funkcje
- AEC-Q100 Qualified for Automotive Applications
- Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2634-L) 4.096V Full-Scale 10ppm/°C (LTC2634-H)
- Maximum INL Error: ±2.5 LSB (LTC2634-12)
- Low Noise: 0.75mVP-P 0.1Hz to 200KHz
- Guaranteed Monotonic over -40°C to 125°C Temperature Range
- Selectable Internal or External Reference
- 2.7V to 5.5V Supply Range (LTC2634-L)
- Ultralow Crosstalk Between DACs (2.4nV•s)
- Low Power: 0.6mA at 3V
- Power-On Reset to Zero-Scale/Mid-Scale
- Double Buffered Data Latches
- Tiny 16-Lead 3mm × 3mm QFN and 10-Lead MSOP Packages
Zastosowania
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
C681621 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| LTC2634IMSE-LMI8#TRPBF | ADI | Podobne | MSOP-10-EP | 0 | $ 4.1304 | ||
| LTC2634IMSE-LZ8#TRPBF | ADI | Podobne | MSOP-10-EP | 0 | $ 4.1304 | ||
| LTC2634CMSE-LMI8#PBF | ADI | Podobne | MSOP-10-EP | 0 | $ 4.74 | ||
| LTC2634CMSE-LMI8#TRPBF | ADI | Podobne | MSOP-10-EP | 0 | $ 3.7846 | ||
| LTC2634CMSE-LMX8#TRPBF | ADI | Podobne | MSOP-10-EP | 0 | $ 3.7846 |

