TI TPA6120A2RGYT
| Manufacturer | |
| MPN | TPA6120A2RGYT |
| LCSC Part # | C68128 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | High Fidelity Headphone Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Signal-to-Noise Ratio | 128dB | |
| Features | Enable/shutdown function | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -15V~-5V;5V~15V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 80mWx2@600Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 75dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
In applications requiring a high-power output, very high fidelity headphone amplifier, the TPA6120A2 replaces a costly discrete design and allows music, not the amplifier, to be heard. The TPA6120A2's current-feedback AB amplifier architecture delivers high bandwidth, extremely low noise, and up to 128dB of dynamic range.
Three key features make current-feedback amplifiers outstanding for audio. The first feature is the high slew rate that prevents odd order distortion anomalies. The second feature is current-on-demand at the output that enables the amplifier to respond quickly and linearly when necessary without risk of output distortion. When large amounts of output power are suddenly needed, the amplifier can respond extremely quickly without raising the noise floor of the system and degrading the signal-to-noise ratio. The third feature is the gain-independent frequency response that allows the full bandwidth of the amplifier to be used over a wide range of gain settings.
Features
- SNR of 128dB A-Weighted
- THD of 112.5dB
- Current-Feedback Architecture
- Output Voltage Noise of 0.9μVrms at Gain = 1V/V (16Ω Load)
- Power Supply Range: ±5V to ±15V
- 1300V/μs Slew Rate
- Can be configured for Single Ended or Differential Inputs
- Independent Power Supplies for Low Crosstalk
Applications
- Professional Audio Equipment
- HiFi Smartphone
- Consumer Home Audio Equipment
- Headphone Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1419 | $ 5.14 |
| 10+ | $ 4.336 | $ 43.36 |
| 30+ | $ 3.856 | $ 115.68 |
| 250+ | $ 3.2009 | $ 800.23 |
| 500+ | $ 2.9771 | $ 1488.55 |
| 1,000+ | $ 2.8766 | $ 2876.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Signal-to-Noise Ratio | 128dB | |
| Features | Enable/shutdown function | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | -15V~-5V;5V~15V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 80mWx2@600Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 75dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
In applications requiring a high-power output, very high fidelity headphone amplifier, the TPA6120A2 replaces a costly discrete design and allows music, not the amplifier, to be heard. The TPA6120A2's current-feedback AB amplifier architecture delivers high bandwidth, extremely low noise, and up to 128dB of dynamic range.
Three key features make current-feedback amplifiers outstanding for audio. The first feature is the high slew rate that prevents odd order distortion anomalies. The second feature is current-on-demand at the output that enables the amplifier to respond quickly and linearly when necessary without risk of output distortion. When large amounts of output power are suddenly needed, the amplifier can respond extremely quickly without raising the noise floor of the system and degrading the signal-to-noise ratio. The third feature is the gain-independent frequency response that allows the full bandwidth of the amplifier to be used over a wide range of gain settings.
Features
- SNR of 128dB A-Weighted
- THD of 112.5dB
- Current-Feedback Architecture
- Output Voltage Noise of 0.9μVrms at Gain = 1V/V (16Ω Load)
- Power Supply Range: ±5V to ±15V
- 1300V/μs Slew Rate
- Can be configured for Single Ended or Differential Inputs
- Independent Power Supplies for Low Crosstalk
Applications
- Professional Audio Equipment
- HiFi Smartphone
- Consumer Home Audio Equipment
- Headphone Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



