LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 410-43-266-61-105000 product image
Images for reference only

Mill-Max Mfg. Corp. 410-43-266-61-105000RoHS

Manufacturer
MPN
410-43-266-61-105000
LCSC Part #
C6812127
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 3A 66P 5.6mm 2.54mm 2 2.54mm SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconMill-Max Mfg. Corp. 410-43-266-61-105000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.1512$ 27.15
200+$ 10.834$ 2166.80
500+$ 10.4725$ 5236.25
1,000+$ 10.2925$ 10292.50
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingSMD,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating3A
Number of Positions66P
Insulation Height5.6mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.