LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2625IGN-1#TRPBF product image
Images for reference only

ADI LTC2625IGN-1#TRPBF

Manufacturer
MPN
LTC2625IGN-1#TRPBF
LCSC Part #
C681054
Packaging
SSOP-16-150mil
Customer #
Key Attributes
7us 2.7V~5.5V 1LSB 12 I2C SSOP-16-150mil Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC2625IGN-1#TRPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.5371$ 18.54
200+$ 7.1741$ 1434.82
500+$ 6.9225$ 3461.25
1,000+$ 6.7975$ 6797.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSSOP-16-150mil
Settling Time7us
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
FunctionIntegrated buffer;Power-on reset;Power-down mode
Integral non - linearity1LSB
Number of Channels8
Resolution (Bits)12
Interface TypeI2C

Introduction

AI Translation

The LTC2605/LTC2615/LTC2625 are octal 16-, 14- and 12-bit, 2.7V to 5.5V rail-to-rail voltage-output DACs in 16-lead narrow SSOP packages. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16-/14-bit DACs and advance performance standards for output drive, crosstalk and load regulation in single supply, voltage-output multiples. The parts use the 2-wire I2C compatible serial interface. The LTC2605/LTC2615/LTC2625 operate in both the standard mode (maximum clock rate of 100kHz) and the fast mode (maximum clock rate of 400kHz). The LTC2605/LTC2615/LTC2625 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; and after power-up, they stay at zero-scale until a valid write and update take place. The power-on reset circuit resets the LTC2605-1/LTC2615-1/ LTC2625-1 to mid-scale. The voltage output stays at midscale until a valid write and update takes place.

Features

AI Translation
  • Smallest Pin-Compatible Octal DACs: LTC2605: 16 Bits LTC2615: 14 Bits LTC2625: 12 Bits
  • Guaranteed Monotonic Over Temperature
  • 400kHz I²C Interface
  • Wide 2.7V to 5.5V Supply Range
  • Low Power Operation: 250μA per DAC at 3V
  • Individual Channel Power-Down to 1μA (Max)
  • Ultralow Crosstalk Between DACs (<10μV)
  • High Rail-to-Rail Output Drive (±15mA, Min)
  • Double-Buffered Digital Inputs
  • 27 Selectable Addresses
  • LTC2605/LTC2615/LTC2625: Power-On Reset to Zero-Scale
  • LTC2605-1/LTC2615-1/LTC2625-1: Power-On Reset to Mid-Scale
  • Tiny 16-Lead Narrow SSOP Package

Applications

AI Translation
  • Mobile Communications
  • Process Control and Industrial Automation
  • Instrumentation
  • Automatic Test Equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LTC2625IGN#PBFADISimilarSSOP-16-150mil0$ 18.5371
LTC2625IGN#TRPBFADISimilarSSOP-16-150mil0$ 18.5371
LTC2625IGN-1#PBFADISimilarSSOP-16-150mil0$ 18.5371
LTC2625CGN#PBFADISimilarSSOP-16-150mil0$ 15.4795
LTC2625CGN#TRPBFADISimilarSSOP-16-150mil0$ 15.4795
View and Compare All Alternative Parts.