ADI LTC2621IDD-1#TRPBF
| Manufacturer | |
| MPN | LTC2621IDD-1#TRPBF |
| LCSC Part # | C681037 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Rail-to-Rail DACs in 10-Lead DFN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Settling Time | 2.7us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 300uA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.8LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2601/LTC2611/LTC2621 are single 16-, 14- and 12-bit, 2.5V- to 5.5V rail-to-rail voltage output DACs in a 16-lead DFN package. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive and load regulation in single-supply, voltage-output DACs. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability, hardware CLR and asynchronous DAC update (LDAC) pins are included. The LTC2601/LTC2611/LTC2621 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale until a valid write and update take place. The power-on reset circuit resets the LTC2601-1/LTC2611-1/LTC2621-1 to midscale. The voltage outputs stay at midscale until a valid write and update take place.
Features
- Smallest Pin-Compatible Single DACs: LTC2601: 16 Bits LTC2611: 14 Bits LTC2621: 12 Bits
- Guaranteed Monotonic Over Temperature
- Wide 2.5V to 5.5V Supply Range
- Low Power Operation: 300μA at 3V
- Power Down to 1μA, Max
- High Rail-to-Rail Output Drive (±15mA, Min)
- Double-Buffered Data Latches
- Asynchronous DAC Update Pin
- LTC2601-1/LTC2611-1/LTC2621-1: Power-On Reset to Midscale
- Tiny (3mm×3mm) 10-Lead DFN Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Instrumentation
- Automatic Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.9498 | $ 11.95 |
| 10+ | $ 10.228 | $ 102.28 |
| 30+ | $ 9.178 | $ 275.34 |
| 100+ | $ 8.2975 | $ 829.75 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Settling Time | 2.7us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 300uA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.8LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2601/LTC2611/LTC2621 are single 16-, 14- and 12-bit, 2.5V- to 5.5V rail-to-rail voltage output DACs in a 16-lead DFN package. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive and load regulation in single-supply, voltage-output DACs. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability, hardware CLR and asynchronous DAC update (LDAC) pins are included. The LTC2601/LTC2611/LTC2621 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale until a valid write and update take place. The power-on reset circuit resets the LTC2601-1/LTC2611-1/LTC2621-1 to midscale. The voltage outputs stay at midscale until a valid write and update take place.
Features
- Smallest Pin-Compatible Single DACs: LTC2601: 16 Bits LTC2611: 14 Bits LTC2621: 12 Bits
- Guaranteed Monotonic Over Temperature
- Wide 2.5V to 5.5V Supply Range
- Low Power Operation: 300μA at 3V
- Power Down to 1μA, Max
- High Rail-to-Rail Output Drive (±15mA, Min)
- Double-Buffered Data Latches
- Asynchronous DAC Update Pin
- LTC2601-1/LTC2611-1/LTC2621-1: Power-On Reset to Midscale
- Tiny (3mm×3mm) 10-Lead DFN Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Instrumentation
- Automatic Test Equipment
C681037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



