TI SN74HC04PWR
| Manufacturer | |
| MPN | SN74HC04PWR |
| LCSC Part # | C6810 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | HEX INVERTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 16ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,215
14,215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2093 | $ 1.05 |
| 50+ | $ 0.1642 | $ 8.21 |
| 150+ | $ 0.1448 | $ 21.72 |
| 500+ | $ 0.1207 | $ 60.35 |
| 2,000+ | $ 0.1039 | $ 207.80 |
| 4,000+ | $ 0.0975 | $ 390.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 16ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


