TI SN74HC02DRG4
| Manufacturer | |
| MPN | SN74HC02DRG4 |
| LCSC Part # | C6809 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NOR GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V~4.3V;5.48V~5.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;170mV~400mV;150mV~400mV | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'HC02 devices contain four independent 2- input NOR gates. They perform the Boolean function Y = A(overline) + B(overline) or Y = A(overline) • B(overline) in positive logic.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 20 - μA Max Icc
- Typical tpd = 8 ns
- ±4 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V~4.3V;5.48V~5.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;170mV~400mV;150mV~400mV | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'HC02 devices contain four independent 2- input NOR gates. They perform the Boolean function Y = A(overline) + B(overline) or Y = A(overline) • B(overline) in positive logic.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 20 - μA Max Icc
- Typical tpd = 8 ns
- ±4 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



