LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2494IUHF#TRPBF product image
Images for reference only

ADI LTC2494IUHF#TRPBFRoHS

Manufacturer
MPN
LTC2494IUHF#TRPBF
LCSC Part #
C680886
Packaging
QFN-38-EP(5x7)
Customer #
Key Attributes
QFN-38-EP(5x7) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI LTC2494IUHF#TRPBF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.9859$ 18.99
10+$ 18.0959$ 180.96
30+$ 16.5543$ 496.63
100+$ 15.2088$ 1520.88
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingQFN-38-EP(5x7)
FeaturesProgrammable gain;Built-in temperature sensor;Digital filtering;On-chip calibration;Bipolar input
DNL (LSB)-
ADC architectureSigma-Delta

Introduction

AI Translation

The LTC2494 is a 16-channel (8-differential), 16-bit, No Latency ΔΣ ADC with Easy Drive technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances, and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2494 includes programmable gain, a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analog input channels operating in single-ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/2℃ resolution and 2℃ absolute accuracy. The LTC2494 can be configured to provide a programmable gain from 1 to 256 in 8 steps. The LTC2494 allows a wide common mode input range (0V to VCC), independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion, after a new channel is selected, is valid.

Features

AI Translation
  • Up to 8 Differential or 16 Single-Ended Inputs
  • Easy DriveTM Technology Enables Rail-to-Rail Inputs with Zero Differential Input Current
  • Directly Digitizes High Impedance Sensors with Full Accuracy
  • 600nV RMS Noise
  • Programmable Gain from 1 to 256
  • Integrated High Accuracy Temperature Sensor
  • GND to VCC Input/Reference Common Mode Range
  • Programmable 50Hz, 60Hz or Simultaneous 50Hz/60Hz Rejection Mode
  • 2ppm INL, No Missing Codes
  • 1ppm Offset and 15ppm Full-Scale Error
  • 2x Speed Mode/Reduced Power Mode (15Hz Using Internal Oscillator and 80µA at 7.5Hz Output)
  • No Latency: Digital Filter Settles in a Single Cycle, Even After a New Channel Is Selected
  • Single-Supply 2.7V to 5.5V Operation
  • Internal Oscillator
  • Tiny 5mmx7mm QFN Package

Applications

AI Translation
  • Direct Sensor Digitizer
  • Direct Temperature Measurement
  • Instrumentation
  • Industrial Process Control