LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2487IDE#PBF product image
Images for reference only

ADI LTC2487IDE#PBF

Manufacturer
MPN
LTC2487IDE#PBF
LCSC Part #
C680866
Packaging
DFN-14-EP(3x4)
Customer #
Key Attributes
16-Bit 2-/4-Channel A∑ ADC with PGA, Easy Drive and 2C Interface
DatasheetADI LTC2487IDE#PBF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.1086$ 8.11
10+$ 7.9175$ 79.18
30+$ 7.7901$ 233.70
100+$ 7.6611$ 766.11
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingDFN-14-EP(3x4)
Operating Temperature-40℃~+85℃
FeaturesProgrammable gain;Built-in temperature sensor;Digital filtering;On-chip calibration
InterfaceI2C
Quiescent Current (Iq)1uA
Resolution(Bits)16
Voltage - Supply2.7V~5.5V
DNL (LSB)-
Number of Channels4
ADC architectureSigma-Delta

Introduction

AI Translation

The LTC2487 is a 4-channel (2 differential), 16-bit, No Latency ΔΣ ADC with Easy Drive technology and a 2-wire, I2C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2487 includes programmable gain, a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 4 analog input channels operating in singleended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/2℃ resolution and 2℃ absolute accuracy. The LTC2487 can be configured to provide a programmable gain from 1 to 256 in 8 steps. The LTC2487 allows a wide common mode input range (0V to VCC), independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion, after a new channel is selected, is valid. Access to the multiplexer output enables optional external amplifiers to be shared between all analog inputs and auto calibration continuously removes their associated offset and drift.

Features

AI Translation
  • Up to 2 Differential or 4 Single-Ended Inputs
  • Easy Drive Technology Enables Rail-to-Rail Inputs with Zero Differential Input Current
  • Directly Digitizes High Impedance Sensors with Full Accuracy
  • 2-Wire I2C Interface with 9 Addresses Plus One Global Address for Synchronization
  • 600nV RMS Noise
  • Programmable Gain from 1 to 256
  • Integrated High Accuracy Temperature Sensor
  • GND to VCC Input/Reference Common Mode Range
  • Programmable 50Hz, 60Hz or Simultaneous 50Hz/60Hz Rejection Mode
  • 2ppm INL, No Missing Codes
  • 1ppm Offset and 15ppm Full-Scale Error
  • 2x Speed/Reduced Power Mode (15Hz Using Internal Oscillator and 80μA at 7.5Hz Output)
  • No Latency: Digital Filter Settles in a Single Cycle, Even After a New Channel is Selected
  • Single Supply 2.7V to 5.5V Operation (0.8mW)
  • Internal Oscillator
  • Tiny 4mmx3mm DFN Package

Applications

AI Translation
  • Direct Sensor Digitizer
  • Direct Temperature Measurement
  • Instrumentation
  • Industrial Process Control