APV AHW2012C-R68JTF
| Manufacturer | APVAsian Brands |
| MPN | AHW2012C-R68JTF |
| LCSC Part # | C6808055 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 190mA 2.2Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 190mA | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 310MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 23@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16,610
16,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0438$ 0.0417 | $ 0.42 |
| 100+ | $ 0.0349$ 0.0332 | $ 3.32 |
| 300+ | $ 0.0305$ 0.0290 | $ 8.70 |
| 2,000+ | $ 0.0271$ 0.0258 | $ 51.60 |
| 4,000+ | $ 0.0245$ 0.0233 | $ 93.20 |
| 10,000+ | $ 0.0232$ 0.0221 | $ 221.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 190mA | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 310MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 23@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



