APV AHW1608FE220KTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | AHW1608FE220KTF |
| LCSC Part # | C6808015 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 200mA 4.69Ω 0603 |
| Description | 200mA 22uH ±10% 4.69Ω Wire-wound chip inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
26,480
26,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0404 $ 0.0384 | $ 0.77 |
200+ | $ 0.0318 $ 0.0303 | $ 6.06 |
600+ | $ 0.027 $ 0.0257 | $ 15.42 |
4,000+ | $ 0.0238 $ 0.0227 | $ 90.80 |
8,000+ | $ 0.0213 $ 0.0203 | $ 162.40 |
20,000+ | $ 0.02 $ 0.0190 | $ 380.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$