2Pai Semi π160E60
| Fabricante | 2Pai SemiAsian Brands |
| N.º de pieza fab. | π160E60 |
| Nº LCSC | C6807819 |
| Emb. | SOIC-16-300mil |
| Número de Cliente | |
| Atrib. clave | Enhanced ESD, Hexa-Channel Digital Isolators |
| Hoja de Datos | 2Pai Semi π160E60 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Digital Isolators | |
| Fabricante | 2Pai Semi | |
| Emb. | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 16ns | |
| Number of Channels | 6 | |
| Number of Forward Channels | 6 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Digital Isolators | |
| Fabricante | 2Pai Semi | |
| Emb. | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 16ns | |
| Number of Channels | 6 |
| Tipo | Descripción | |
|---|---|---|
| Number of Forward Channels | 6 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | - |
Descripción
The π1xxxxx is a digital isolators product family that includes hundreds of digital isolator products. By using maturated standard semiconductor CMOS technology and iDivider technology, these isolation components provide outstanding performance characteristics and reliability superior to alternatives such as optocoupler devices and other integrated isolators. Intelligent voltage divider technology (iDivider technology) is a new generation digital isolator technology. It uses the principle of capacitor voltage divider to transmit voltage signal directly cross the isolator capacitor without signal modulation and demodulation. The π1xxxxx isolator data channels are independent and are available in a variety of configurations with a withstand voltage rating of 1.5 kV rms to 5.0 kV rms and the data rate from DC up to 600Mbps. The devices operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. The fail-safe state is available in which the outputs transition to a preset state when the input power supply is not applied.
Características
- Ultra-low power consumption (1Mbps): 0.58mA/Channe
- High data rate: 200Mbps
- High common-mode transient immunity: π16xx3x: 75 kV/µs typical π16xx6x: 120 kV/µs typical
- High robustness to radiated and conducted noise
- Low propagation delay: 9 ns typical
- Isolation voltages: π16xx3x: AC 3000Vrms π16xx6x: AC 5000Vrms
- High ESD rating: ESDA/JEDEC JS-001-2017 Human body model (HBM) ±8kV
- Safety and regulatory approvals: UL certificate number: E494497 3000Vrms/5000Vrms for 1 minute per UL 1577 CSA Component Acceptance Notice 5A VDE certificate number: 40053041/40052896 DIN VDE V 0884-11:2017-01 V10RM = 565V peak/1200V peak CQC certification per GB4943.1-2011
- 3 V to 5.5 V level translation
- AEC-Q100 qualification
- Wide temperature range: -40°C to 125°C
- RoHS-compliant, NB SOIC-16, WB SOIC-16 package
Aplicaciones
- General-purpose multichannel isolation
- Industrial field bus isolation
- Industrial automation systems
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2.4347 | $ 2.43 |
| 10+ | $ 2.0292 | $ 20.29 |
| 30+ | $ 1.776 | $ 53.28 |
| 100+ | $ 1.5147 | $ 151.47 |
| 500+ | $ 1.3977 | $ 698.85 |
| 1,500+ | $ 1.3464 | $ 2019.60 |
Encapsulado Estándar1500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Digital Isolators | |
| Fabricante | 2Pai Semi | |
| Emb. | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 16ns | |
| Number of Channels | 6 | |
| Number of Forward Channels | 6 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Digital Isolators | |
| Fabricante | 2Pai Semi | |
| Emb. | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 16ns | |
| Number of Channels | 6 |
| Tipo | Descripción | |
|---|---|---|
| Number of Forward Channels | 6 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | - |
Descripción
The π1xxxxx is a digital isolators product family that includes hundreds of digital isolator products. By using maturated standard semiconductor CMOS technology and iDivider technology, these isolation components provide outstanding performance characteristics and reliability superior to alternatives such as optocoupler devices and other integrated isolators. Intelligent voltage divider technology (iDivider technology) is a new generation digital isolator technology. It uses the principle of capacitor voltage divider to transmit voltage signal directly cross the isolator capacitor without signal modulation and demodulation. The π1xxxxx isolator data channels are independent and are available in a variety of configurations with a withstand voltage rating of 1.5 kV rms to 5.0 kV rms and the data rate from DC up to 600Mbps. The devices operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. The fail-safe state is available in which the outputs transition to a preset state when the input power supply is not applied.
Características
- Ultra-low power consumption (1Mbps): 0.58mA/Channe
- High data rate: 200Mbps
- High common-mode transient immunity: π16xx3x: 75 kV/µs typical π16xx6x: 120 kV/µs typical
- High robustness to radiated and conducted noise
- Low propagation delay: 9 ns typical
- Isolation voltages: π16xx3x: AC 3000Vrms π16xx6x: AC 5000Vrms
- High ESD rating: ESDA/JEDEC JS-001-2017 Human body model (HBM) ±8kV
- Safety and regulatory approvals: UL certificate number: E494497 3000Vrms/5000Vrms for 1 minute per UL 1577 CSA Component Acceptance Notice 5A VDE certificate number: 40053041/40052896 DIN VDE V 0884-11:2017-01 V10RM = 565V peak/1200V peak CQC certification per GB4943.1-2011
- 3 V to 5.5 V level translation
- AEC-Q100 qualification
- Wide temperature range: -40°C to 125°C
- RoHS-compliant, NB SOIC-16, WB SOIC-16 package
Aplicaciones
- General-purpose multichannel isolation
- Industrial field bus isolation
- Industrial automation systems
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
C6807819 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



