LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2451CTS8#TRPBF product image
  • LTC2451CTS8#TRPBF thumbnail 1
  • LTC2451CTS8#TRPBF thumbnail 2
  • LTC2451CTS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC2451CTS8#TRPBFRoHS

Manufacturer
MPN
LTC2451CTS8#TRPBF
LCSC Part #
C680745
Packaging
TSOT-23-8
Customer #
Key Attributes
16-Bit △E ADC with I2C Interface
Datasheetpdf iconADI LTC2451CTS8#TRPBF
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2069$ 5.21
10+$ 4.4568$ 44.57
30+$ 4.011$ 120.33
100+$ 3.5587$ 355.87
500+$ 3.3511$ 1675.55
1,000+$ 3.2577$ 3257.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSOT-23-8
Operating Temperature0℃~+70℃
InterfaceI2C
Quiescent Current (Iq)200nA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity2LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesAuto calibration;Power-on reset;Built-in digital filter
Resolution(Bits)30Hz;16
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainNot supported

Introduction

AI Translation

GND to VCC Single-Ended Input Range 0.02LSB RMS Noise 2LSB INL, No Missing Codes 1LSB Offset Error 4LSB Full-Scale Error Programmable 30/60 Conversions per Second Single Conversion Settling Time for Multiplexed Applications Single-Cycle Operation with Auto Shutdown 400µA Supply Current 0.2µA Sleep Current Internal Oscillator—No External Components Required Single Supply, 2.7V to 5.5V Operation 2-Wire I²C Interface Ultra-Tiny 3mm×2mm DFN or TSOT-23 Package

Features

AI Translation
  • GND to VCC Single-Ended Input Range
  • 0.02LSB RMS Noise
  • 2LSB INL, No Missing Codes
  • 1LSB Offset Error
  • 4LSB Full-Scale Error
  • Programmable 30/60 Conversions per Second
  • Single Conversion Settling Time for Multiplexed Applications
  • Single-Cycle Operation with Auto Shutdown
  • 400µA Supply Current
  • 0.2µA Sleep Current
  • Internal Oscillator—No External Components Required
  • Single Supply, 2.7V to 5.5V Operation
  • 2-Wire I²C Interface
  • Ultra-Tiny 3mm×2mm DFN or TSOT-23 Package

Applications

AI Translation
  • System Monitoring
  • Environmental Monitoring
  • Direct Temperature Measurements
  • Instrumentation
  • Industrial Process Control
  • Data Acquisition
  • Embedded ADC Upgrades