iSentek IST8308
| Manufacturer | |
| MPN | IST8308 |
| LCSC Part # | C6803524 |
| Packaging | LGA-16(3x3) |
| Customer # | |
| Key Attributes | LGA-16(3x3) Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | iSentek | |
| Packaging | LGA-16(3x3) | |
| Current - Supply | 1.85mA | |
| Magnetic Sensing Range(X,Y) | ±5Gs | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 14bit | |
| Voltage - Supply | 1.72V~3.6V | |
| Interface Type | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3723 | $ 1.37 |
| 200+ | $ 0.5486 | $ 109.72 |
| 500+ | $ 0.5301 | $ 265.05 |
| 1,000+ | $ 0.5208 | $ 520.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

