ROHM 2SC4102U3HZGT106R
| Manufacturer | |
| Mfr. Part # | 2SC4102U3HZGT106R |
| LCSC Part # | C6802845 |
| Package | SC-70(SOT-323) |
| Customer # | |
| Description | 180 NPN 200mW 50mA 120V SC-70(SOT-323) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SC-70(SOT-323) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2928 | $ 1.46 |
50+ | $ 0.2306 | $ 11.53 |
150+ | $ 0.2039 | $ 30.59 |
500+ | $ 0.1707 | $ 85.35 |
3,000+ | $ 0.1558 | $ 467.40 |
6,000+ | $ 0.147 | $ 882.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$