DIODES SDM20U30LPQ-7
| Manufacturer | |
| Mfr. Part # | SDM20U30LPQ-7 |
| LCSC Part # | C6802430 |
| Package | X1-DFN1006-2 |
| Customer # | |
| Key Attributes | Voltage: 30V Current: 200mA |
| Description | Independent 30V 575mV@200mA 200mA X1-DFN1006-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | X1-DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0875 | $ 0.44 |
50+ | $ 0.0854 | $ 4.27 |
150+ | $ 0.084 | $ 12.60 |
500+ | $ 0.0826 | $ 41.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$