LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-4701-500E product image
  • HCPL-4701-500E thumbnail 1
  • HCPL-4701-500E thumbnail 2
  • HCPL-4701-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HCPL-4701-500ERoHS

Manufacturer
MPN
HCPL-4701-500E
LCSC Part #
C6800670
Packaging
DIP-8
Customer #
Key Attributes
Very Low Power Consumption High Gain Optocouplers
Datasheetpdf iconBroadcom HCPL-4701-500E
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4029$ 5.40
10+$ 4.6684$ 46.68
30+$ 4.2305$ 126.92
100+$ 3.7894$ 378.94
500+$ 3.5851$ 1792.55
1,000+$ 3.4929$ 3492.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Output Current60mA
Load Voltage18V
Reverse Voltage2.5V
Current transfer ratio25000%;800%
Voltage - Forward(Vf)1.25V
Forward Current(If)5mA
Output TypeDarlington Transistor
Input type-
Isolation Voltage(Vrms)3.75kV
Number of Channels1
Total Power Dissipation(Pd)115mW
FeaturesDarlington output structure

Introduction

AI Translation

These devices are very low power consumption, high gain single and dual channel optocouplers. The HCPL-4701 represents the single channel 8-Pin DIP configuration and is pin compatible with the industry standard 6N139. The HCPL-4731 represents the dual channel 8-Pin DIP configuration and is pin compatible with the popular standard HCPL-2731. The HCPL-070A and HCPL-073A are the equivalent single and dual channel products in an SO-8 footprint. Each channel can be driven with an input current as low as 40 μA and has a typical current transfer ratio of 3500%.

These high gain couplers use an AlGaAs LED and an integrated high gain photodetector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional Darlington operation (single channel package only).

These devices are designed for use in CMOS, LSTTL or other low power applications. They are especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption. A 700% minimum current transfer ratio is guaranteed from 0°C to 70°C operating temperature range at 40 μA of LED current and VCC ≥3 V.

The SO-8 does not require “through holes” in a PCB. This package occupies approximately one-third the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes.

Features

AI Translation
  • Ultra low input current capability - A0μμ
  • Specified for 3 V operation Typical power consumption: <1 mW Input power: <50 μW Output power: <500 μW
  • Will operate with VCC as low as 1.6 V
  • High current transfer ratio: 3500% at lF = 40 μA
  • TTL and CMOS compatible output
  • Specified ac and dc performance over temperature: vc to 70°C
  • Safety approval: UL recognized – 3750 V rms for 1 minute and 5000 V rms* for 1 minute per UL1577 CSA approved IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 V peak (Option 060) for HCPL-4701
  • 8-pin product compatible with 6N138/6N139 and HCPL-2730/HCPL-2731
  • Available in 8-Pin DIP and SOIC-8 footprint
  • Through hole and surface mount assembly available

Applications

AI Translation
  • Battery operated applications
  • ISDN telephone interface
  • Ground isolation between logic families – TTL, LSTTL, CMOS, HCMOS, HL-CMOS, LV-HCMOS
  • Low input current line receiver
  • EIA RS-232C line receiver
  • Telephone ring detector
  • AC line voltage status indicator – low input power dissipation
  • Low power systems – ground isolation
  • Portable system I/O interface