LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HJ Tech 2LP000M025 product image
  • 2LP000M025 thumbnail 1
  • 2LP000M025 thumbnail 2
  • 2LP000M025 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HJ Tech 2LP000M025

Manufacturer
HJ TechAsian Brands
MPN
2LP000M025
LCSC Part #
C6800633
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 10POS 2.54mm DUAL ROW TH
DatasheetHJ Tech 2LP000M025
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0723$ 0.0687$ 0.69
100+$ 0.0572$ 0.0544$ 5.44
500+$ 0.0496$ 0.0472$ 23.60
1,000+$ 0.0439$ 0.0418$ 41.80
5,000+$ 0.0394$ 0.0375$ 187.50
10,000+$ 0.0371$ 0.0353$ 353.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHJ Tech
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Contact MaterialCopper alloy
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.5mm
Length of Mating Pin5.9mm
Contact PlatingGold
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Number of PINs10P
Row Spacing2.54mm
Pin Structure2x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.