LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C43Q1333K6SC450 product image
  • C43Q1333K6SC450 thumbnail 1
  • C43Q1333K6SC450 thumbnail 2
  • C43Q1333K6SC450 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XIAMEN FARATRONIC C43Q1333K6SC450RoHS

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C43Q1333K6SC450
LCSC Part #
C6800553
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP SAFETY 33nF ±10% 300V TH
Datasheetpdf iconXIAMEN FARATRONIC C43Q1333K6SC450
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2162$ 1.08
50+$ 0.1698$ 8.49
150+$ 0.1499$ 22.49
500+$ 0.125$ 62.50
2,500+$ 0.114$ 285.00
5,000+$ 0.1073$ 536.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=15mm
Capacitance33nF
Tolerance±10%
Operating Temperature-40℃~+110℃
RatingsY2
Voltage(AC)300V
safety certificationCQC;UL;CUL;ENEC;KC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece