TI SN74LS07DBR
| Manufacturer | |
| MPN | SN74LS07DBR |
| LCSC Part # | C6800 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | HEX BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 250uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Current - Output Low(IOL) | 40mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | 10ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 250uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Current - Output Low(IOL) | 40mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | 10ns@5V,15pF |
Introduction
These hex buffers/drivers feature high-voltage open-collector outputs to interface with high-level circuits or for driving high-current loads. They are also characterized for use as buffers for driving TTL inputs. The 'LS07 devices have a rated output voltage of 30V, and the SN74LS17 has a rated output voltage of 15V. The maximum sink current is 30 mA for the SN54LS07 and 40 mA for the SN74LS07 and SN74LS17. These circuits are compatible with most TTL families. Inputs are diode-clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 140 mW and average propagation delay time is 12 ns.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.983 | $ 0.98 |
| 10+ | $ 0.8062 | $ 8.06 |
| 30+ | $ 0.7073 | $ 21.22 |
| 100+ | $ 0.597 | $ 59.70 |
| 500+ | $ 0.5483 | $ 274.15 |
| 1,000+ | $ 0.5256 | $ 525.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 250uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Current - Output Low(IOL) | 40mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | 10ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 250uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Current - Output Low(IOL) | 40mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | 10ns@5V,15pF |
Introduction
These hex buffers/drivers feature high-voltage open-collector outputs to interface with high-level circuits or for driving high-current loads. They are also characterized for use as buffers for driving TTL inputs. The 'LS07 devices have a rated output voltage of 30V, and the SN74LS17 has a rated output voltage of 15V. The maximum sink current is 30 mA for the SN54LS07 and 40 mA for the SN74LS07 and SN74LS17. These circuits are compatible with most TTL families. Inputs are diode-clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 140 mW and average propagation delay time is 12 ns.
C6800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



