LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
jurenjiaodai JSZ-007 product image
  • JSZ-007 thumbnail 1
  • JSZ-007 thumbnail 2
  • JSZ-007 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kapton Tape 33m*30mm*0.05mm 1 roll

Manufacturer
jurenjiaodaiAsian Brands
MPN
JSZ-007
LCSC Part #
C6798411
Packaging
-
Customer #
Key Attributes
Industrial Tape
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3386$ 2.34
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape
Manufacturerjurenjiaodai
Packaging-
thickness0.05mm
Temperature tolerance300℃
typeGold finger
functionHigh temperature resistant
base materialPolyimide
colourDark Brown
width30mm
Adhesive surfaceSingle-sided
length33m