Wuxi I-core Elec AIP74AHC1G08GC353.TR
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AIP74AHC1G08GC353.TR |
| LCSC Part # | C6798234 |
| Package | SOT353 |
| Customer # | |
| Key Attributes | AiP74AHC/AHCT1G08 Single 2-input And Gate |
| Description | 1uA 2V~5.5V 4.6ns@5V,50pF SOT353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,040
1,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1054 | $ 0.53 |
50+ | $ 0.0815 | $ 4.08 |
150+ | $ 0.0696 | $ 10.44 |
500+ | $ 0.0606 | $ 30.30 |
3,000+ | $ 0.0534 | $ 160.20 |
6,000+ | $ 0.0498 | $ 298.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$