LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N914 product image
  • JAN1N914 thumbnail 1
  • JAN1N914 thumbnail 2
  • JAN1N914 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP JAN1N914RoHS

Manufacturer
MPN
JAN1N914
LCSC Part #
C6797897
Packaging
DO-35
Customer #
Key Attributes
20ns 75V 1.2V@50mA 200mA DO-35 Single Diodes RoHS
Datasheetpdf iconMICROCHIP JAN1N914
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6685$ 1.67
10+$ 1.6393$ 16.39
30+$ 1.6214$ 48.64
100+$ 1.6019$ 160.19
Standard Packaging10000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-35
Reverse Recovery Time (trr)20ns
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)75V
Voltage - Forward(Vf@If)1.2V@50mA
Reverse Leakage Current (Ir)500nA@75V
Current - Rectified200mA

Introduction

AI Translation

This small low capacitance diode, with very fast switching speeds, is hermetically sealed and bonded into a double-plug DO-35 package. It may be used in a variety of very high speed applications including switchers, detectors, transient OR'ing, logic arrays, blocking, as well as low-capacitance steering diodes, etc.

Applications

AI Translation
  • High frequency data lines
  • RS-232 & RS–422 interface networks
  • Ethernet 10 base T
  • Low-capacitance steering diodes
  • LAN
  • Computers